Teko 10011.9 Universal Enclosure Black ABS 1 Piece Plastic Housing

Image Representative of Range

Teko 10011.9 Universal Enclosure Black ABS 1 Piece Plastic Housing

MPN
10011.9
Brand
Teko
EAN-13
2050008844548
Order Code
10-7688
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

TEKO is the manufacturer of the 10011.9 universal enclosure. This enclosure is made from acrylonitrile butadiene styrene and comes in black. It's typically used for housing electronic devices and components.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 90mm
Enclosure Height 22mm
Enclosure Width 56mm
Colour Black
Dimensions (L x W x H) 90 x 56 x 22 mm

Reviews

Be the first to submit a review

Trustpilot