Teko 10008.9 Universal Enclosure ABS Black Rounded Corners Snap Mechanism

Image Representative of Range

Teko 10008.9 Universal Enclosure ABS Black Rounded Corners Snap Mechanism

MPN
10008.9
Brand
Teko
EAN-13
8018340021861
Order Code
10-7686
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TEKO 10008.9 universal enclosure is made of durable acrylonitrile butadiene styrene and comes in black. Measuring 131x66x30.5 mm, this enclosure is ideal for housing electronic components and safeguarding delicate circuitry. It is commonly used in projects that require a robust and versatile protective case.
Type Universal enclosure
Material ABS
Enclosure Length 131mm
Enclosure Height 30.5mm
Enclosure Width 66mm
Colour Black
Dimensions (L x W x H) 131 x 66 x 30.5 mm

Reviews

Be the first to submit a review

Trustpilot