Teko 10006/1.9 Universal Enclosure Black ABS Easy Snap-on with PCB Mounting

Image Representative of Range

Teko 10006/1.9 Universal Enclosure Black ABS Easy Snap-on with PCB Mounting

MPN
10006/1.9
Brand
Teko
EAN-13
8018340286628
Order Code
10-7680
Country of Origin
Italy
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Manufactured by TEKO, the 10006/1.9 universal enclosure is made from acrylonitrile butadiene styrene and comes in black. This robust and versatile enclosure is ideal for housing electronic components securely. It is suitable for various applications in both professional and hobbyist electronics projects.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 56mm
Enclosure Height 24mm
Enclosure Width 31mm
Colour Black
Dimensions (L x W x H) 56 x 31 x 24 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot