Teko 1/B.1 Universal Enclosure Aluminium Silver Easy to Machine

Image Representative of Range

Teko 1/B.1 Universal Enclosure Aluminium Silver Easy to Machine

MPN
1/B.1
Brand
Teko
EAN-13
8018340285416
Order Code
10-7676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TEKO 1/B.1 Universal Enclosure is an aluminium casing in a silver finish, measuring 37x44x72mm. This sturdy enclosure is ideal for housing electronic components and protecting them in metal cabinets. Typical applications include use in protecting sensitive electronics and organising internal componentry efficiently.
Type Universal enclosure
Material Aluminium plate: 1mm
Enclosure Length 37mm
Enclosure Height 44mm
Enclosure Width 72mm
Colour Silver
Dimensions (L x W x H) 37 x 72 x 44 mm
Misc Attribute 2 1 B

Reviews

Be the first to submit a review

Trustpilot