Techno Line MA 10660 Anemometer 868 MHz wireless Weather Station Sensor

MPN
Mobile Alerts MA 10660
Brand
Techno Line
EAN-13
4029665010663
Order Code
17-7001
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £74.26 £63.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Techno Line 10660 is the manufacturer's part number for this innovative wireless weather station sensor. Known alternately as the Techno Line Mobile Alerts MA 10660, or the 1396677, this device operates on a frequency of 868 MHz. It is engineered to measure wind speed and direction with high precision, making it suitable for integration into comprehensive weather monitoring systems. Typically utilised in meteorological data collection, environmental research, and remote weather station setups, it provides reliable and accurate data crucial for scientific and engineering applications. This anemometer is designed for compatibility with existing mobile alert systems, enhancing its versatility and functionality in diverse environments.
Type Anemometer
Max. Range 100m
Sensor dims 250 x 146 x 283mm
Sensor power supply AAA battery (2x), included
Signal type 868 MHz wireless
Weight 0.721g
Wind direction 16 directions, 22.5 degrees dissolution°

Reviews

Be the first to submit a review

Trustpilot