Techno Line MA 10650 Mobile Alerts Rain Gauge Measures rainfall accurately

MPN
Mobile Alerts MA 10650
Brand
Techno Line
EAN-13
4029665010656
Order Code
17-7000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Techno Line MA 10650 presents a highly accurate rain gauge designed for precise measurement of rainfall. This device, also referred to by its alternate description 1396681, leverages advanced sensing technology to deliver consistent and reliable data, making it ideal for applications in meteorological research, environmental monitoring, and urban water management. Its robust construction ensures durability under various climatic conditions, and it integrates seamlessly with the Mobile Alerts system, allowing engineers and researchers to remotely access real-time data for analysis and forecasting. The product's ease of integration into existing telemetry systems enhances its utility in professional weather stations and agricultural planning.
Type 868 MHz wireless
Max. Range 100m
Precipitation 0 - 300 mm/h
Product Type Rain gauge
Sampling interval Continuously in the case of precipitation
Sensor dims 132 x 132 x 138mm
Sensor power supply AA battery (2x), included
Signal type 868 MHz wireless

Reviews

Be the first to submit a review

Trustpilot