Techno Line 5486 Altimeter Distinctive features include precision measurement

MPN
05486
Brand
Techno Line
EAN-13
4029665130507
Order Code
17-6984
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.08 £28.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 04/12/2026

Techno Line 05486 is a precision-engineered altimeter with the distinctive feature of precision measurement, designed to serve the demanding needs of engineering applications. This product, also known by the alternate description 1431322 - Techno Line 05486, offers accurate altitude readings critical for assessing elevation in various technical environments. The device is particularly suitable for applications in aeronautical engineering, geological surveys, and civil engineering projects where precise altitude data is paramount. Its robust design ensures reliable performance in both indoor laboratory settings and outdoor fieldwork, meeting the high standards required by professional engineers.
Type Altimeter
Colour Yellow
Dimensions (L x W x H) 103 x 54 x 17 mm
Height 17mm
Length 103mm
Power Supply CR 2032 button cell (2x), included
Reading range - air pressure 300 1100mbar
Width 54mm

Reviews

Be the first to submit a review

Trustpilot