Techna GTEC3C16 Gtec 6ka Mcb Triple Pole Type C 16a

Image Representative of Range

Techna GTEC3C16 Gtec 6ka Mcb Triple Pole Type C 16a

MPN
GTEC3C16
Brand
Techna
Order Code
28-5199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £11.41
5+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.


  • Supplied in triple pole type C 16A option
  • Type C = 5 x In – 10 x In short circuit trip
  • where In = rated current
Type MCB
Current Rating 16A
Mounting DIN Rail
Actuator Type Toggle
Tripping Characteristics C Curve
Current Ratng 16A
Number of Poles 3
Size 77.5 x 60.5mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Accessories


Trustpilot