teas 60100-00000-00 Cloth Tape Professional White 90m x 50mm Reliable Helper

Image Representative of Range

teas 60100-00000-00 Cloth Tape Professional White 90m x 50mm Reliable Helper

MPN
60100-00000-00
Brand
tesa
EAN-13
4042448089809
Order Code
13-1639
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The tesa 60100-00000-00 Cloth Tape is a high-quality, durable adhesive solution manufactured by tesa. This versatile fabric tape measures 90 metres in length and 50 millimetres in width and is suitable for heavy-duty applications such as repairing, bundling, and sealing. Its white colour and professional-grade adhesion make it ideal for both temporary and long-lasting fixes.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 90m
Colour White
Adhesive Type Acrylic
Breakout force 49 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 90 m x 50 mm
Series tesa® Professional
Thickness 0.26mm

Reviews

Be the first to submit a review

Trustpilot