teas 59816-00000-00 ecoLogo Correction Tape Roller 6m x 5mm Tear-Resistant

Image Representative of Range

teas 59816-00000-00 ecoLogo Correction Tape Roller 6m x 5mm Tear-Resistant

MPN
59816-00000-00
Brand
tesa
EAN-13
4042448225818
Order Code
13-1631
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Blue, Pink, Green, Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The tesa 59816-00000-00 correction tape roller, measuring 6 m x 5 mm, is an eco-friendly office supply available in blue, pink, green, and orange. Manufactured by tesa, this product is ideal for efficiently correcting errors on paper without any drying time. Its compact design makes it easy to use and perfect for various office applications.
Type Correction tape roller
Width 5mm
Length 6m
Colour Blue, Pink, Green, Orange
Adhesive Tape Features Recyclable
Dimensions (L x W) 6 m x 5 mm
Rack size 483 mm (19")
Series ecoLogo®

Reviews

Be the first to submit a review

Trustpilot