tesa 59814-00000-00 ecoLogo Correction Tape Roller 6 m x 5 mm Blue

Image Representative of Range

tesa 59814-00000-00 ecoLogo Correction Tape Roller 6 m x 5 mm Blue

MPN
59814-00000-00
Brand
tesa
EAN-13
4042448225795
Order Code
13-1629
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Blue, Pink, Green, Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The tesa 59814-00000-00 correction tape roller is an ecoLogo® product with dimensions of 6 metres by 5 millimetres. It is typically used for correcting errors in written or printed documents in office settings. The blue correction tape roller provides a precise and clean coverage, making it an essential tool for office supplies.
Type Correction tape roller
Width 5mm
Length 6m
Colour Blue
Adhesive Tape Features Recyclable
Dimensions (L x W) 6 m x 5 mm
Product type description ecoLogo® Mini
Series ecoLogo®

Reviews

Be the first to submit a review

Trustpilot