teas 58154-00000-00 Tesapack® Eco & Strong Tape 100% Recycled 66mx50mm

Image Representative of Range

teas 58154-00000-00 Tesapack® Eco & Strong Tape 100% Recycled 66mx50mm

MPN
58154-00000-00
Brand
tesa
EAN-13
4042448164971
Order Code
13-1589
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Tesapack® Eco & Strong 66 m x 50 mm Brown is a packaging tape manufactured by Tesa. It is known for its durability and eco-friendly design. This tape is typically used for securely sealing boxes and parcels.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown
Adhesive Type Acrylic
Breakout force 40 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Material Water-based acrylate
Misc Attribute ECO & STRONG
Product type description tesapack® Eco & Strong
Series tesapack®
Thickness 0.056mm

Reviews

Be the first to submit a review

Trustpilot