teas 58153-00000-00 Tesapack® Carton Sealing Tape 100% Recycled Plastic

Image Representative of Range

teas 58153-00000-00 Tesapack® Carton Sealing Tape 100% Recycled Plastic

MPN
58153-00000-00
Brand
tesa
EAN-13
4042448164964
Order Code
13-1588
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Manufactured by Tesa, this eco-friendly packaging tape is designed for strong adhesion and durability. It measures 66 metres in length and 50 millimetres in width, making it ideal for sealing boxes securely. Typically used in packaging and shipping, it combines ecological benefits with reliable performance.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Breakout force 40 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Material Water-based acrylate
Misc Attribute ECO & STRONG
Product type description tesapack® Eco & Strong
Series tesapack®
Thickness 0.056mm

Reviews

Be the first to submit a review

Trustpilot