tesa 58137-00-00 Signal Tape 100m x 80mm Red/White UV Resistant

Image Representative of Range

tesa 58137-00-00 Signal Tape 100m x 80mm Red/White UV Resistant

MPN
58137-00-00
Brand
tesa
EAN-13
4042448065544
Order Code
13-1587
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Manufactured by Tesa, the flat band tape, referenced as 58137-00-00, measures 100 metres in length and 80 millimetres in width. It features a signal barrier design in red and white, making it ideal for marking hazardous or restricted areas. The product is identified by the code 04042448065544.
Type Tape
Width 80mm
Length 100m
Colour Red/White
Dimensions (L x W) 100 m x 80 mm
Material Polyethylene

Reviews

Be the first to submit a review

Trustpilot