teas 58134-00000-00 Signal Marking Tape Red/White 66m x 50mm Robust Adhesive

Image Representative of Range

teas 58134-00000-00 Signal Marking Tape Red/White 66m x 50mm Robust Adhesive

MPN
58134-00000-00
Brand
tesa
EAN-13
4042448065339
Order Code
13-1586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

Tesa's UNIVERSAL 58134-00000-00 is a red and white marking tape measuring 66 m by 50 mm. It is ideal for use as a warning or safety tape, making it suitable for construction site blocking and ground marking. This tape is designed for clear visibility in hazardous areas.
Type Marking tape
Width 50mm
Length 66m
Colour Red/White
Adhesive Type Acrylic
Breakout force 37 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Material Water-based acrylate
Misc Attribute UNIVERSAL
Product type description Universal
Series tesa® SIGNAL
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot