teas 58045-00000-20 POWERSTRIPS Hook Large 2pieces White Self-Adhesive Holds 2kg

Image Representative of Range

teas 58045-00000-20 POWERSTRIPS Hook Large 2pieces White Self-Adhesive Holds 2kg

MPN
58045-00000-20
Brand
tesa
EAN-13
4042448904003
Order Code
13-1577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The tesa POWERSTRIPS® Large Trend Adhesive Hook is produced by Tesa and features a strong self-adhesive backing for easy mounting. This bathroom hook, available in white, is ideal for hanging items without the need for drilling. It provides a secure hold and can be removed without leaving any residue, making it perfect for temporary or permanent use in bathrooms or kitchens.
Type Self-adhesive hook
Material Polystyrene
Factory colour White
Holding Force 2kg
Misc Attribute POWERSTRIPS®

Reviews

Be the first to submit a review

Trustpilot