3M 17024 Poster Strips (Pack 12)

MPN
17024
Brand
3M
GTIN-14
00051131659889
Order Code
97-7925
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 340 in stockAdditional quantity lead time 7 days

Command™ Poster Strips are our innovative solution for hanging posters, calendars and other lightweight objects securely and damage-free.

* Damage-free hanging, holds strongly and removes cleanly
* Easy to apply, no need for nails, screws or drills
* Strips stretch off cleanly without leaving holes, marks or sticky residue
* Suitable for most smooth surfaces including painted walls, tiles, metal and wood
* Keep posters flat and secure to the wall, discreet strips are hidden behind the poster

Holding Power: 4 strips hold one poster in place
Pack Contents: 12 small strips


Material Foam
Maximum weight capacity 0.4kg
Product colour White

Reviews

Be the first to submit a review

Trustpilot