teas 57649-00001-01 Tesafilm® Invisible Tape 10m x 19mm 2piece Discreet Repair

Image Representative of Range

teas 57649-00001-01 Tesafilm® Invisible Tape 10m x 19mm 2piece Discreet Repair

MPN
57649-00001-01
Brand
tesa
EAN-13
4042448140302
Order Code
13-1555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Tesa manufactures the Tesafilm® Invisible 10 m x 19 mm 2 PC, an adhesive tape known for its discreet application and easy handling. This product is ideal for packaging gifts, decorative building, and various crafting activities like Easter and Christmas making. It serves well as office material for attaching or repairing paper articles and cardboard.
Type Tesa film
Width 19mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 20 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylate
Series Invisible
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot