teas 57530-00013-20 POWERSTRIPS Hooks 3 pieces WHITE Holds up to 1 kg.

Image Representative of Range

teas 57530-00013-20 POWERSTRIPS Hooks 3 pieces WHITE Holds up to 1 kg.

MPN
57530-00013-20
Brand
tesa
EAN-13
4042448104861
Order Code
13-1545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The tesa POWERSTRIPS® Small Classic adhesive hook is a tesa product designed for effortless, damage-free hanging. It features a strong self-adhesive backing, making it ideal for use in bathrooms and other areas with smooth surfaces. This package includes three hooks, perfect for hanging lightweight items without the need for tools or drilling.
Type Self-adhesive hook
Material Polystyrene
Factory colour White
Height 13m
Holding Force 1kg
Length 13m
Misc Attribute POWERSTRIPS®

Reviews

Be the first to submit a review

Trustpilot