3M 17209 Picture Hanging Strips Set, Medium & Large (Pack 12)

MPN
7100235862
Brand
3M
GTIN-14
00051141369952
Order Code
97-7950
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/11/2026


Command™ Medium & Large Picture Hanging Strips Value Pack.

* Make decorating quick and easy
* No holes, damaged paintwork or sticky residue
* They’re a great nail-free solution for rented accommodation where you may be worried about damaging walls
* Suitable for most smooth surfaces including painted walls, tiles, metal and wood

Medium picture hanging strips hold most frames up to 45 x 60cm.
Large picture hanging strips hold most frames up to 60 x 90cm.

Holding Power: 4 sets of strips contained in this pack can hold one frame weighing up to 5.4kg, and measuring up to 45 x 60cm. 4 pairs of large strips can hold one frame weighing up to 7.2kg, and measuring up to 60 x 90cm.

Pack Contents: 4 sets of medium strips, 8 sets of large strips


Easy to use Yes
Holding Capacity 7.2kg
Labels per pack 12 pc(s)
Package Type Blister
Product colour White
Product Type Mounting tape
Proper use Indoor
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot