teas 57477-00004-03 Tesafilm Invisible Tape 33m x 19mm Discreet Repairing

Image Representative of Range

teas 57477-00004-03 Tesafilm Invisible Tape 33m x 19mm Discreet Repairing

MPN
57477-00004-03
Brand
tesa
EAN-13
4042448035202
Order Code
13-1538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Tesa's Tesafilm® Invisible 33 m x 19 mm is an adhesive tape that is virtually invisible on most surfaces. This office material is ideal for packaging gifts, decorative building, and various crafting activities like Easter and Christmas making. Known for its strong adhesive properties, this tape is suitable for paper articles and general office use.
Type Tesa film
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 20 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylate
Series Invisible
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot