teas 57470-00001-02 Tesafilm Crystal Clear Tape 33m x 15mm with Dispenser

Image Representative of Range

teas 57470-00001-02 Tesafilm Crystal Clear Tape 33m x 15mm with Dispenser

MPN
57470-00001-02
Brand
tesa
EAN-13
4042448035776
Order Code
13-1537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Tesafilm® Crystal Clear adhesive tape, manufactured by Tesa, offers a transparent and durable solution for everyday tasks. Its main attributes include a length of 33 metres, a width of 15 millimetres, and it comes with a convenient dispenser. This versatile tape is ideal for packaging gifts, office use, and creative projects such as Easter and Christmas crafts.
Type Tesa film
Width 15mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 33 m x 15 mm
Material Water-based acrylate
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot