teas 57405-00002-01 OFFICE-BOX Transparent Tape 33m x 19mm 8 pieces

Image Representative of Range

teas 57405-00002-01 OFFICE-BOX Transparent Tape 33m x 19mm 8 pieces

MPN
57405-00002-01
Brand
tesa
EAN-13
4042448036131
Order Code
13-1503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Tesa's OFFICE-BOX 57405-00002-01 provides transparent adhesive tape, measuring 33 meters in length and 19 millimetres in width, in a pack of eight pieces. It is ideal for use as office material, packaging gifts, and decorative building. The tape's strong adhesion makes it suitable for various paper articles, adhesive cardboard, and easter-making projects.
Type Tesa film
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylate
Misc Attribute OFFICE-BOX
Motif imprint Transparent
Product type description tesafilm® transparent Office-Box
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot