teas 57403-00002-01 OFFICE-BOX Tape 66m x 12mm Transparent 12 pieces

Image Representative of Range

teas 57403-00002-01 OFFICE-BOX Tape 66m x 12mm Transparent 12 pieces

MPN
57403-00002-01
Brand
tesa
EAN-13
4042448035929
Order Code
13-1499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Tesa OFFICE-BOX 57403-00002-01 features 12 rolls of transparent Tesa film with dimensions of 66 metres length by 12 millimetres width. This adhesive tape, produced by Tesa, is ideal for office material use, such as packaging gifts or decorative building. It is perfect for various crafting activities like Christmas making or Easter crafting.
Type Tesa film
Width 12mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 66 m x 12 mm
Material Water-based acrylate
Misc Attribute OFFICE-BOX
Motif imprint Transparent
Product type description tesafilm® transparent Office-Box
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot