tesa 57401-00002-03 OFFICE-BOX Transparent Tape 10m x 12mm 12pieces

Image Representative of Range

tesa 57401-00002-03 OFFICE-BOX Transparent Tape 10m x 12mm 12pieces

MPN
57401-00002-03
Brand
tesa
EAN-13
4042448035837
Order Code
13-1495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The tesa OFFICE-BOX 57401-00002-03 contains twelve rolls of high-quality transparent adhesive tape, each measuring 10 metres long and 12 millimetres wide. Manufactured by tesa, this versatile product is ideal for office materials and packaging gifts. It is commonly used for decorative building and various craft activities such as easter-making and Christmas-making.
Type Tesa film
Width 12mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Barrel width (max.) 12mm
Breakout force 25 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W x H) 10 m x 12 mm x 12 mm
Height 12mm
Length (max.) 10mm
Material Water-based acrylate
Misc Attribute OFFICE-BOX
Motif imprint Transparent
Product type description tesafilm® transparent Office-Box
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot