teas 57379-00002-01 OFFICE-BOX Film Tape Transparent 66m x 25mm 6pieces

Image Representative of Range

teas 57379-00002-01 OFFICE-BOX Film Tape Transparent 66m x 25mm 6pieces

MPN
57379-00002-01
Brand
tesa
EAN-13
4042448036223
Order Code
13-1493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Tesa's OFFICE-BOX 57379-00002-01 contains six rolls of transparent adhesive tape, each measuring 66 metres in length and 25 millimetres in width. This versatile tesa adhesive tape is ideal for packaging gifts, decorative projects, and general office use. Suitable for seasonal crafts such as Christmas and Easter, it is perfect for a wide range of paper-based applications.
Type Tesa film
Width 25mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 66 m x 25 mm
Material Water-based acrylate
Misc Attribute OFFICE-BOX
Motif imprint Transparent
Product type description tesafilm® transparent Office-Box
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot