teas 57372-00002-01 OFFICE-BOX Tape 66 m x 15 mm 10 pieces Transparent

Image Representative of Range

teas 57372-00002-01 OFFICE-BOX Tape 66 m x 15 mm 10 pieces Transparent

MPN
57372-00002-01
Brand
tesa
EAN-13
4042448036049
Order Code
13-1491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Tesa's adhesive tape product, the OFFICE-BOX 57372-00002-01, includes ten rolls of tesafilm, each measuring 66 metres by 15 millimetres, and they are transparent. This high-quality adhesive tape is perfect for packaging gifts, decorative building, and various crafting activities like Easter and Christmas making. It is an essential office material for efficiently managing paper articles and securing items for everyday use.
Type Tesa film
Width 15mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 66 m x 15 mm
Material Water-based acrylate
Misc Attribute OFFICE-BOX
Motif imprint Transparent
Product type description tesafilm® transparent Office-Box
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot