teas 57176-00000-08 ULTRA STRONG Packaging Tape 66m x 50mm Transparent

Image Representative of Range

teas 57176-00000-08 ULTRA STRONG Packaging Tape 66m x 50mm Transparent

MPN
57176-00000-08
Brand
tesa
EAN-13
4042448123619
Order Code
13-1463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 278 in stock

Tesa's ULTRA STRONG Packaging Tape is a robust and transparent tape measuring 66 m in length and 50 mm in width. It is ideal for sealing and securing boxes, offering reliable adhesion for heavy-duty applications. This product, identified by code 57176-00000-08, is perfect for demanding packaging needs.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Natural rubber
Barrel width (max.) 50mm
Breakout force 60 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Length (max.) 66mm
Material Natural rubber
Misc Attribute ULTRA STRONG
Product type description tesapack® Ultra Strong
Series tesapack®
Thickness 0.065mm

Reviews

Be the first to submit a review

Trustpilot