teas 57175-00000-02 Tesapack® Packaging Tape Brown 66m x 38mm Ultra Strong

Image Representative of Range

teas 57175-00000-02 Tesapack® Packaging Tape Brown 66m x 38mm Ultra Strong

MPN
57175-00000-02
Brand
tesa
EAN-13
4042448116611
Order Code
13-1461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

The tesa ULTRA STRONG 57175-00000-02 packaging tape is a durable and reliable product from tesa, featuring a length of 66 metres and a width of 38 millimetres. It is designed for securing heavy packages and ensuring safe transportation. This robust brown tape is ideal for both professional and home use, offering strong adhesion and excellent sealing properties.
Type Packaging Tape
Width 38mm
Length 66m
Colour Brown
Adhesive Type Natural rubber
Barrel width (max.) 38mm
Breakout force 60 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 66 m x 38 mm x 38 mm
Height 38mm
Length (max.) 66mm
Material Natural rubber
Misc Attribute ULTRA STRONG
Product type description tesapack® Ultra Strong
Series tesapack®
Thickness 0.065mm

Reviews

Be the first to submit a review

Trustpilot