teas 57174-00000-02 Tesapack® Ultra Strong Packaging Tape 66m x 38mm

Image Representative of Range

teas 57174-00000-02 Tesapack® Ultra Strong Packaging Tape 66m x 38mm

MPN
57174-00000-02
Brand
tesa
EAN-13
4042448116604
Order Code
13-1459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The tesa ULTRA STRONG 57174-00000-02 packaging tape is a robust and reliable adhesive solution measuring 66 metres in length and 38 millimetres in width. It is designed for securing heavy packages with its strong adhesive properties. This transparent tape is ideal for both commercial and domestic shipping needs.
Type Packaging Tape
Width 38mm
Length 66m
Colour Transparent
Adhesive Type Natural rubber
Barrel width (max.) 38mm
Breakout force 60 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 66 m x 38 mm x 38 mm
Height 38mm
Length (max.) 66mm
Material Natural rubber
Misc Attribute ULTRA STRONG
Product type description tesapack® Ultra Strong
Series tesapack®
Thickness 0.065mm

Reviews

Be the first to submit a review

Trustpilot