teas 56534-00001-00 KURVEN Masking Tape 25m x 38mm Beige Flexible & Strong

MPN
56534-00001-00
Brand
tesa
EAN-13
4042448294975
Order Code
13-1397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

The tesa KURVEN 56534-00001-00 masking tape is a durable beige tape measuring 25 m by 38 mm. Designed for use in painting applications, it provides clean edges and easy removal. Ideal for both DIY enthusiasts and professional painters, it ensures precise and neat results.
Type Masking Tape
Width 38mm
Length 25m
Colour Beige
Adhesive Type Natural rubber
Breakout force 28 N/10mm
Carrier Material Paper
Dimensions (L x W) 25 m x 38 mm
Material Natural rubber
Misc Attribute KURVEN
Product type description KURVEN
Thickness 0.375mm

Reviews

Be the first to submit a review

Trustpilot