teas 56533-00001-02 Paintband CURVES Masking Tape Beige 25m x 25mm

MPN
56533-00001-02
Brand
tesa
EAN-13
4042448294937
Order Code
13-1393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The tesa KURVEN 56533-00001-02 masking tape is a beige painting tape measuring 25 metres in length and 25 millimetres in width. This durable and flexible masking tape is ideal for protecting surfaces during painting tasks. It is designed for precise application, helping to create clean edges and prevent paint bleed.
Type Masking Tape
Width 25mm
Length 25m
Colour Beige
Adhesive Type Natural rubber
Breakout force 28 N/10mm
Carrier Material Paper
Dimensions (L x W) 25 m x 25 mm
Material Natural rubber
Misc Attribute KURVEN
Product type description KURVEN
Thickness 0.375mm

Reviews

Be the first to submit a review

Trustpilot