tesa 56450-00000-11 ECO FIXATION Double-Sided Tape 5m x 50mm Eco-Friendly

tesa 56450-00000-11 ECO FIXATION Double-Sided Tape 5m x 50mm Eco-Friendly

MPN
56450-00000-11
Brand
tesa
EAN-13
4042448211071
Order Code
13-1387
Country of Origin
Germany

Discontinued


Tesa ECO FIXATION 56450-00000-11 is a double-sided adhesive tape measuring 5 m in length and 50 mm in width. It is ideal for decorating and crafting applications where strong, secure bonding is essential. The tape is easy to use and environmentally friendly, perfect for home and office use.
Type Double sided adhesive tape
Width 50mm
Length 5m
Adhesive Type Natural rubber
Breakout force 150 N/10mm
Carrier Material Plastic
Dimensions (L x W) 5 m x 50 mm
Material Synthetic rubber
Misc Attribute ECO FIXATION
Rack size 483 mm (19")
Thickness 0.175mm

Trustpilot