teas 56389-00001-05 extra Power Cloth Tape 50m x 50mm Black Robust Tape

Image Representative of Range

teas 56389-00001-05 extra Power Cloth Tape 50m x 50mm Black Robust Tape

MPN
56389-00001-05
Brand
tesa
EAN-13
4042448033376
Order Code
13-1367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 312 in stock

The tesa Universal Cloth Tape, model 56389-00001-05, is a durable and versatile fabric tape by tesa. With dimensions of 50 meters in length and 50 millimetres in width, it offers strong adhesion and extra power, making it suitable for outdoor use and repairs. Ideal for various tasks, such as sealing, binding, and patching, this tape is a reliable choice for both professional and everyday applications.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Black
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Polyethylene
Dimensions (L x W) 50 m x 50 mm
Material Synthetic rubber
Misc Attribute UNIVERSAL
Motif imprint Black
Product type description extra Power® Universal
Rack size 483 mm (19")
Series tesa® extra Power
Thickness 0.215mm

Reviews

Be the first to submit a review

Trustpilot