teas 45902-00000-00 ULTRA RESISTANT Filament Tape 50m x 25mm Transparent

Image Representative of Range

teas 45902-00000-00 ULTRA RESISTANT Filament Tape 50m x 25mm Transparent

MPN
45902-00000-00
Brand
tesa
EAN-13
4042448314062
Order Code
13-1345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The tesa ULTRA RESISTANT filament tape 45902-00000-00 is a strong adhesive packaging tape measuring 50 m x 25 mm, ideal for securing large boxes and heavy packages. Manufactured by tesa, this transparent tape provides durable sealing for shipping and storage applications. Its robust construction makes it suitable for packing materials and sealing shipping boxes efficiently.
Type Filament Tape
Width 25mm
Length 50m
Colour Transparent
Adhesive Tape Features High tensile strength
Adhesive Type Natural rubber
Breakout force 250 N/10mm
Carrier Material Fibreglass, PET
Dimensions (L x W) 50 m x 25 mm
Material Synthetic rubber
Misc Attribute ULTRA RESISTANT
Product type description Monofilament ultra resistant
Series tesapack®
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot