teas 05288-00000-05 UNIVERSAL Masking Tape 50m x 50mm Beige 1 piece Solvent-Free

MPN
05288-00000-05
Brand
tesa
EAN-13
4042448804853
Order Code
13-1337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

Tesa's Universal 05288-00000-05 masking tape is beige and measures 50 meters in length and 50 millimetres in width. It is suitable for a wide range of painting and decorating tasks, providing reliable adhesion to surfaces. Ideal for both professional and DIY projects, this tape ensures clean and precise paint lines.
Type Masking Tape
Width 50mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper
Dimensions (L x W) 50 m x 50 mm
Material Natural rubber
Misc Attribute UNIVERSAL
Product type description ECONOMY
Rack size 483 mm (19")
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot