teas 05286-00000-03 UNIVERSAL Masking Tape Beige 50m x 19mm Eco-Friendly

MPN
05286-00000-03
Brand
tesa
EAN-13
4042448804839
Order Code
13-1333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

Tesa's Universal 05286-00000-03 is a beige masking tape with dimensions of 50 metres in length and 19 millimetres in width. It is ideal for general painting projects and offers reliable adhesion on various surfaces. This product is suitable for both domestic and professional use, providing clean and easy removal.
Type Masking Tape
Width 19mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper
Dimensions (L x W x H) 50 m x 19 mm x 19 mm
Height 19mm
Material Natural rubber
Misc Attribute UNIVERSAL
Product type description ECONOMY
Rack size 483 mm (19")
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot