tesa 04848-00006-01 Cover Sheets Transparent 100m x 75cm Eco-friendly

Image Representative of Range

tesa 04848-00006-01 Cover Sheets Transparent 100m x 75cm Eco-friendly

MPN
04848-00006-01
Brand
tesa
EAN-13
4042448009715
Order Code
13-1329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £95.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/09/2026

Tesa's 04848-00006-01 cover sheets are transparent, measuring 100 meters in length by 75 centimetres in width. These sheets provide effective protection against dust and paint during various masking applications. They are typically used in painting or renovation projects to shield surfaces from unwanted exposure.
Type Cover sheets
Width 75cm
Length 100m
Colour Transparent
Adhesive Type Acrylic
Barrel width (max.) 750mm
Breakout force 12 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W x H) 100 m x 75 cm x 750 mm
Height 750mm
Length (max.) 100mm
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot