tesa 04600-00000-00 Xtreme Tape Self-Amalgamating Silicone Watertight Seal

Image Representative of Range

tesa 04600-00000-00 Xtreme Tape Self-Amalgamating Silicone Watertight Seal

MPN
04600-00000-00
Brand
tesa
EAN-13
4042448188960
Order Code
13-1315
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Tesa's Xtreme Conditions tape is a premium, heat-resistant duct tape designed for tough outdoor applications. It features strong adhesion and durability, making it ideal for repairs and demanding conditions. Typical uses include sealing, insulating, and as a draught excluder.
Type Draught excluder
Width 25mm
Length 3m
Colour Transparent
Barrel width (max.) 25mm
Breakout force 33 N/10mm
Carrier Material Silicone
Dimensions (L x W x H) 3 m x 25 mm x 25 mm
Discharge voltage 8000V
Height 25mm
Length (max.) 3mm
Maximum Temperature +260°C
Min. temperature -65°C
Misc Attribute PREMIUM
Series tesa® Professional Xtreme Conditions
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot