teas 04438-00012-00 UV Surface Protection Tape 50m x 19mm Outdoor Use

MPN
04438-00012-00
Brand
tesa
EAN-13
4005800150753
Order Code
13-1301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Tesa's UV Surface Protection Tape 50 m x 19 mm is a premium paper adhesive tape designed for masking and painting tasks. It features strong adhesion and UV resistance, ensuring reliable surface protection and clean removal. Ideal for painters, it is commonly used for covering surfaces during painting and decorating projects.
Type Masking Tape
Width 19mm
Length 50m
Colour Blue
Adhesive Tape Features UV-resistant
Adhesive Type Acrylic
Breakout force 33 N/10mm
Carrier Material Paper
Dimensions (L x W x H) 50 m x 19 mm x 19 mm
Height 19mm
Misc Attribute PREMIUM
Series tesakrepp®
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot