teas 04378-00003-01 Easy Cover® Masking Tape 20m x 1m Brown 1 piece

MPN
04378-00003-01
Brand
tesa
EAN-13
4042448806147
Order Code
13-1296
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The tesa Easy Cover® masking tape offers a combined solution of paper and tape, with dimensions of 20 metres in length and 1 metre in width, ideal for large surfaces. Manufactured by tesa, this product provides reliable protection and precise application during painting or renovation tasks. Its materials ensure effective coverage and safeguarding against paint splatters, making it a trusted choice for professionals.
Type Masking Tape
Width 1m
Length 20m
Colour Brown
Adhesive Type Natural rubber
Breakout force 47 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W x H) 20 m x 1 m x 1000 mm
Height 1m
Material Natural rubber
Maximum Temperature +120°C
Series tesa Easy Cover®
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot