teas 04373-00001-02 Easy Cover® 4373 Robust 2-in-1 Cover 12m x 1.4m

Image Representative of Range

teas 04373-00001-02 Easy Cover® 4373 Robust 2-in-1 Cover 12m x 1.4m

MPN
04373-00001-02
Brand
tesa
EAN-13
4042448874979
Order Code
13-1294
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa Easy Cover 04373-00001-02 is a transparent cover sheet, measuring 12 metres by 1.4 metres, offered by tesa. This product provides excellent surface protection during painting or renovation work. It is ideal for use in masking and shielding areas from splashes and spills.
Type Cover sheets
Width 1.4m
Length 12m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 60 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W) 12 m x 1.4 m
Material Natural rubber
Misc Attribute PREMIUM
Series tesa Easy Cover® 4369
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot