teas 04373-00000-02 Easy Cover Sheets Transparent 12m x 55cm 1 piece

Image Representative of Range

teas 04373-00000-02 Easy Cover Sheets Transparent 12m x 55cm 1 piece

MPN
04373-00000-02
Brand
tesa
EAN-13
4042448874955
Order Code
13-1293
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The tesa Easy Cover 4369 by tesa is a transparent cover sheet measuring 12 metres by 55 centimetres. It is designed for protection during painting and renovation work, combining masking paper with attached masking tape for convenience. This product is typically used to shield surfaces from paint, dust, and debris, ensuring clean and efficient workspaces.
Type Cover sheets
Width 55cm
Length 12m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 60 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W x H) 12 m x 55 cm x 550 mm
Height 550mm
Material Natural rubber
Misc Attribute PREMIUM
Series tesa Easy Cover® 4369
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot