teas 04169-00061-93 PREMIUM Marking Tape Green 33m x 50mm Indoor/Outdoor

Image Representative of Range

teas 04169-00061-93 PREMIUM Marking Tape Green 33m x 50mm Indoor/Outdoor

MPN
04169-00061-93
Brand
tesa
EAN-13
4042448859051
Order Code
13-1269
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £53.69 £53.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa PREMIUM 04169-00061-93 marking tape is a professional-grade adhesive tape by tesa. With dimensions of 33 m in length and 50 mm in width, it is ideal for floor marking applications. Commonly used for creating warning lines, it is essential for safety and organisational purposes.
Type Marking tape
Width 50mm
Length 33m
Colour Green
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Misc Attribute PREMIUM
Series tesa® Professional
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot