teas 04169-00055-93 PREMIUM Marking Tape Black 33m x 50mm Indoor/Outdoor Use

Image Representative of Range

teas 04169-00055-93 PREMIUM Marking Tape Black 33m x 50mm Indoor/Outdoor Use

MPN
04169-00055-93
Brand
tesa
EAN-13
4042448859006
Order Code
13-1261
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £58.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Tesa's PREMIUM marking tape, model 04169-00055-93, is a black adhesive tape measuring 33 m in length and 50 mm in width. This durable tape is ideal for floor marking applications. It is commonly used for creating clear, visible boundaries or warnings in professional settings.
Type Marking tape
Width 50mm
Length 33m
Colour Black
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Misc Attribute PREMIUM
Series tesa® Professional
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot