teas 04163-00191-92 tesaflex Soft PVC Tape 33m x 30mm White Flexible

MPN
04163-00191-92
Brand
tesa
EAN-13
4005800031403
Order Code
13-1260
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.29 £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The tesa Multipurpose Soft PVC Premium tape in white measures 33 meters by 30 millimetres. It is a heat-resistant, adhesive insulating tape designed for cable insulation and protection. Common applications include electrical cable insulation, repairing cable sheaths, and general cable protection.
Type Electrical Tape
Width 30mm
Length 33m
Colour White
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC
Dimensions (L x W) 33 m x 30 mm
Discharge voltage 7000V
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot