teas 04163-00190-92 tesaflex® PVC Tape 33mx25mm White UV-Stable Acrylic

MPN
04163-00190-92
Brand
tesa
EAN-13
4005800027673
Order Code
13-1259
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.87 £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The tesa Multipurpose Soft PVC Premium 33 m x 25 mm White tape offers insulation and protection, ideal for electrical applications. This heat-resistant and adhesive tape is perfect for repairing cable sheaths and providing cable insulation. Common uses include protecting electrical cables and serving as repair tape for various DIY projects.
Type Electrical Tape
Width 25mm
Length 33m
Colour White
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 33 m x 25 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot