teas 04163-00188-92 tesaflex® PVC Tape 33m×15mm White Flexible UV Stable

MPN
04163-00188-92
Brand
tesa
EAN-13
4005800028243
Order Code
13-1258
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Manufactured by Tesa, the Multipurpose Soft PVC Premium 33 m x 15 mm White tape is a high-quality insulating and repair tape. This heat-resistant and adhesive tape is ideal for cable insulation and protection, as well as repairing cable sheaths. It is designed to be versatile and reliable for safeguarding electrical cables against damage and wear.
Type Electrical Tape
Width 15mm
Length 33m
Colour White
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 33 m x 15 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot