teas 04163-00007-02 tesaflex® Soft PVC Tape 33m x 30mm UV Stable Black

MPN
04163-00007-02
Brand
tesa
EAN-13
4005800017872
Order Code
13-1253
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.29 £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Produced by tesa, this Multipurpose Soft PVC Premium 33 m x 30 mm Black tape is a durable and reliable adhesive solution. Key features include its heat resistance and superior insulation properties. It is typically used for electrical cable protection, repair of cable sheaths, and general insulation applications.
Type Electrical Tape
Width 30mm
Length 33m
Colour Black
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 33 m x 30 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot