teas 04163-00000-07 tesaflex® Soft PVC Tape 33m x 19mm Black UV Stable

MPN
04163-00000-07
Brand
tesa
EAN-13
4042448885647
Order Code
13-1248
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.35 £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The tesa Multipurpose Soft PVC Premium 33 m x 19 mm Black is a versatile insulating tape ideal for electrical cable insulation and protection. Known for its heat-resistant and adhesive properties, this tape is perfect for repairing cable sheaths and providing reliable cable protection. It's commonly used in various electrical applications to ensure the safety and efficiency of cable management systems.
Type Electrical Tape
Width 19mm
Length 33m
Colour Black
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 19 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot